There are no models available for this part yet.
Overview of GS8662Q07BD-333M by GSI Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1605T-333MXB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ceramic-Core, SMD | |
DO3316P-333MLB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | |
DO3316T-333MLD | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 5239, CHIP, 5239, ROHS COMPLIANT |
Price & Stock for GS8662Q07BD-333M by GSI Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GS8662Q07BD-333M
|
Avnet Americas | SRAM Chip 72M-bit 8M x 8 333MHz 165-Pin BGA - Trays (Alt: GS8662Q07BD-333M) RoHS: Not Compliant Min Qty: 144 Package Multiple: 144 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$294.8000 / $363.0000 | Buy Now | |
DISTI #
464-662Q07BD-333M
|
Mouser Electronics | SRAM | 0 |
|
$302.8300 | Order Now |
CAD Models for GS8662Q07BD-333M by GSI Technology
Part Data Attributes for GS8662Q07BD-333M by GSI Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GSI TECHNOLOGY
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.41
|
Factory Lead Time
|
24 Weeks
|
JESD-609 Code
|
e0
|
Memory IC Type
|
DDR SRAM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|