Memory
GS8662T08BD-300I
GSI Technology
Description: DDR SRAM, 8MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165

Overview of GS8662T08BD-300I by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LT8300IS5#TRPBF Analog Devices 100VIN uP Iso Fly Conv w/ 150V
LT8300IS5#WTRPBF Analog Devices 100VIN uP Iso Fly Conv w/ 150V
LTC3300IUK-2#TRPBF Analog Devices Addressable Hi Eff Bi-dir Mult

Price & Stock for GS8662T08BD-300I by GSI Technology

Part # Manufacturer Description Stock Price Buy
DISTI # GS8662T08BD-300I
Avnet Americas SRAM Chip Sync Single 1.8V 72M-Bit 8M x 8 0.45ns 165-Pin FBGA Tray - Bulk (Alt: GS8662T08BD-300I) RoHS: Not Compliant Min Qty: 144 Package Multiple: 144 Lead time: 24 Weeks, 0 Days Container: Bulk 0
  • 144 $90.6840
  • 288 $89.0352
  • 576 $84.6384
  • 864 $82.4400
  • 1,152 $79.6920
  • 1,440 $75.8448
  • 14,400 $73.6464
$73.6464 / $90.6840 Buy Now
DISTI # 464-GS8662T08BD-300I
Mouser Electronics SRAM 1.8 or 1.5V 8M x 8 64M 0
  • 15 $86.1500
  • 30 $84.2500
  • 60 $82.4800
$82.4800 / $86.1500 Order Now

CAD Models for GS8662T08BD-300I by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS8662T08BD-300I by GSI Technology

GS8662T08BD-300I
GSI Technology
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
BGA
Package Description
LBGA, BGA165,11X15,40
Pin Count
165
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Factory Lead Time
24 Weeks
Access Time-Max
0.45 ns
Additional Feature
PIPELINED ARCHITECTURE, LATE WRITE
Clock Frequency-Max (fCLK)
300 MHz
I/O Type
COMMON
JESD-30 Code
R-PBGA-B165
JESD-609 Code
e0
Length
15 mm
Memory Density
67108864 bit
Memory IC Type
DDR SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
165
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA165,11X15,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Standby Voltage-Min
1.7 V
Supply Current-Max
0.505 mA
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
13 mm
Want to compare parts?
  1. GS8662T08BD-300I
    GSI Technology
    DDR SRAM, 8MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165
    VS

Alternate Parts for GS8662T08BD-300I

This table gives cross-reference parts and alternative options found for GS8662T08BD-300I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8662T08BD-300I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C1516AV18-300BZXI DDR SRAM, 8MX8, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 Cypress Semiconductor GS8662T08BD-300I vs CY7C1516AV18-300BZXI
CY7C1516JV18-300BZI DDR SRAM, 8MX8, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 Cypress Semiconductor GS8662T08BD-300I vs CY7C1516JV18-300BZI
CY7C1516AV18-300BZI DDR SRAM, 8MX8, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 Cypress Semiconductor GS8662T08BD-300I vs CY7C1516AV18-300BZI
CY7C1566V18-300BZXI DDR SRAM, 8MX8, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 Cypress Semiconductor GS8662T08BD-300I vs CY7C1566V18-300BZXI
CY7C1566V18-300BZI DDR SRAM, 8MX8, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 Cypress Semiconductor GS8662T08BD-300I vs CY7C1566V18-300BZI
GS8662T08BGD-300I DDR SRAM, 8MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8662T08BD-300I vs GS8662T08BGD-300I
CY7C1516V18-300BZXI DDR SRAM, 8MX8, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 Cypress Semiconductor GS8662T08BD-300I vs CY7C1516V18-300BZXI
CY7C1516JV18-300BZXI DDR SRAM, 8MX8, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 Cypress Semiconductor GS8662T08BD-300I vs CY7C1516JV18-300BZXI
Part Number Description Manufacturer Compare
CY7C1522AV18-167BZXI DDR SRAM, 8MX8, 0.5ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 Cypress Semiconductor GS8662T08BD-300I vs CY7C1522AV18-167BZXI
GS8662S08GE-250 DDR SRAM, 8MX8, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, MO-216CAB-1, FPBGA-165 GSI Technology GS8662T08BD-300I vs GS8662S08GE-250
GS8662S08GE-167I DDR SRAM, 8MX8, 0.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, MO-216CAB-1, FPBGA-165 GSI Technology GS8662T08BD-300I vs GS8662S08GE-167I
GS8662D07BD-350IT DDR SRAM, 8MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8662T08BD-300I vs GS8662D07BD-350IT
CY7C1511AV18-200BZC QDR SRAM, 8MX8, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 Cypress Semiconductor GS8662T08BD-300I vs CY7C1511AV18-200BZC
GS8662Q08E-278I Standard SRAM, 8MX8, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8662T08BD-300I vs GS8662Q08E-278I
GS8662D08BGD-300IT QDR SRAM, 8MX8, 0.45ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8662T08BD-300I vs GS8662D08BGD-300IT
CY7C2561KV18-450BZXC QDR SRAM, 8MX8, 0.37ns, CMOS, PBGA165, 15 X 13 MM, 1.4 MM HEIGHT, LEAD FREE, FBGA-165 Cypress Semiconductor GS8662T08BD-300I vs CY7C2561KV18-450BZXC
GS8662D08BD-167 Standard SRAM, 8MX8, 0.5ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8662T08BD-300I vs GS8662D08BD-167
GS8662D06BD-550T Standard SRAM, 8MX8, 0.29ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8662T08BD-300I vs GS8662D06BD-550T

Related Parts for GS8662T08BD-300I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS8662T08BD-300I by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS8662T08BD-300I by GSI Technology

Select Manufacturer
Which Manufacturer of GS8662T08BD-300I would you like to use for your alert(s)?
  • Please alert me when GS8662T08BD-300I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS8662T08BD-300I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS8662T08BD-300I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS8662T08BD-300I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS8662T08BD-300I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS8662T08BD-300I by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: