Part Details for GS8673ED36BK-500I by GSI Technology
Overview of GS8673ED36BK-500I by GSI Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3500IMSE#PBF | Analog Devices | Mono 2A Buck Reg Plus Lin Reg/ | |
LT8500ITJ#PBF | Analog Devices | 48-Ch LED PWM Gen w/ 12-B Reso | |
LT3500IMSE#TRPBF | Analog Devices | Mono 2A Buck Reg Plus Lin Reg/ |
Price & Stock for GS8673ED36BK-500I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
464-GS8673ED36BK500I
|
Mouser Electronics | SRAM 1.2/1.5V 2M x 36 72M | 0 |
|
$221.8900 / $226.8600 | Order Now |
Part Details for GS8673ED36BK-500I
GS8673ED36BK-500I CAD Models
GS8673ED36BK-500I Part Data Attributes
|
GS8673ED36BK-500I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8673ED36BK-500I
GSI Technology
DDR SRAM, 2MX36, CMOS, PBGA260, BGA-260
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Package Description | HBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Additional Feature | IT ALSO OPERATES AT 1.35 V TYPICAL VOLTAGE | |
JESD-30 Code | R-PBGA-B260 | |
Length | 22 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | DDR SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 260 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 2MX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.3 mm | |
Supply Voltage-Max (Vsup) | 1.4 V | |
Supply Voltage-Min (Vsup) | 1.25 V | |
Supply Voltage-Nom (Vsup) | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |