Part Details for GS88036CGT-333I by GSI Technology
Overview of GS88036CGT-333I by GSI Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for GS88036CGT-333I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2364-GS88036CGT-333I-ND
|
DigiKey | IC SRAM 9MBIT PARALLEL 100TQFP Min Qty: 36 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$31.4122 | Buy Now |
DISTI #
GS88036CGT-333I
|
Avnet Americas | SRAM Chip Sync Quad 2.5V/3.3V 9M-Bit 256K x 36 4.5ns/2.5ns 100-Pin TQFP - Trays (Alt: GS88036CGT-333I) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$25.0848 / $30.8880 | Buy Now |
DISTI #
464-GS88036CGT-333I
|
Mouser Electronics | SRAM 2.5 or 3.3V 256K x 36 9M RoHS: Compliant | 0 |
|
$27.6700 / $30.0900 | Order Now |
Part Details for GS88036CGT-333I
GS88036CGT-333I CAD Models
GS88036CGT-333I Part Data Attributes
|
GS88036CGT-333I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS88036CGT-333I
GSI Technology
Cache SRAM, 256KX36, 4.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | QFP | |
Package Description | LQFP, QFP100,.63X.87 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 24 Weeks | |
Access Time-Max | 4.5 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.045 A | |
Standby Voltage-Min | 2.3 V | |
Supply Current-Max | 0.26 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | PURE MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for GS88036CGT-333I
This table gives cross-reference parts and alternative options found for GS88036CGT-333I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS88036CGT-333I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS88036CT-333I | Cache SRAM, 256KX36, 4.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS88036CGT-333I vs GS88036CT-333I |
GS88036CGT-333IT | Cache SRAM, 256KX36, 4.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS88036CGT-333I vs GS88036CGT-333IT |
GS88036CT-333IT | Cache SRAM, 256KX36, 4.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS88036CGT-333I vs GS88036CT-333IT |
GS88036CT-333T | Cache SRAM, 256KX36, 4.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS88036CGT-333I vs GS88036CT-333T |
GS88036CGT-333T | Cache SRAM, 256KX36, 4.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS88036CGT-333I vs GS88036CGT-333T |