There are no models available for this part yet.
Overview of GS880Z18CGT-250V by GSI Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1220CS8#TRPBF | Analog Devices | 45MHz, 250V/µs Op Amp | |
LT1220CN8#PBF | Analog Devices | 45MHz, 250V/µs Op Amp | |
LT1220CS8#PBF | Analog Devices | 45MHz, 250V/µs Op Amp |
Price & Stock for GS880Z18CGT-250V by GSI Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GS880Z18CGT-250V
|
Avnet Americas | SRAM Chip Sync Single 1.8V/2.5V 9M-Bit 512K x 18 5.5ns/3ns 100-Pin TQFP Tray - Trays (Alt: GS880Z18CGT-250V) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$20.1000 / $24.7500 | Buy Now | |
DISTI #
464-GS880Z18CGT-250V
|
Mouser Electronics | SRAM 1.8/2.5V 512K x 18 9M RoHS: Compliant | 0 |
|
$20.7800 / $23.9200 | Order Now | |
DISTI #
GS880Z18CGT-250V
|
Avnet Silica | SRAM Chip Sync Single 1.8V/2.5V 9M-Bit 512K x 18 5.5ns/3ns 100-Pin TQFP Tray (Alt: GS880Z18CGT-250V) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for GS880Z18CGT-250V by GSI Technology
Part Data Attributes for GS880Z18CGT-250V by GSI Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GSI TECHNOLOGY
|
Part Package Code
|
QFP
|
Package Description
|
LQFP,
|
Pin Count
|
100
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.B.2.B
|
HTS Code
|
8542.32.00.41
|
Factory Lead Time
|
24 Weeks
|
Additional Feature
|
PIPELINED ARCHITECTURE, FLOW-THROUGH, IT ALSO OPERATES WITH 2.5V SUPPLY
|
JESD-30 Code
|
R-XQFP-G100
|
JESD-609 Code
|
e3
|
Length
|
20 mm
|
Memory Density
|
9437184 bit
|
Memory IC Type
|
ZBT SRAM
|
Memory Width
|
18
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
100
|
Number of Words
|
524288 words
|
Number of Words Code
|
512000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
512KX18
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
LQFP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK, LOW PROFILE
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Max (Vsup)
|
2 V
|
Supply Voltage-Min (Vsup)
|
1.7 V
|
Supply Voltage-Nom (Vsup)
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
14 mm
|
Alternate Parts for GS880Z18CGT-250V
This table gives cross-reference parts and alternative options found for GS880Z18CGT-250V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS880Z18CGT-250V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS880Z18CGT-200IV | ZBT SRAM, 512KX18, CMOS, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS880Z18CGT-250V vs GS880Z18CGT-200IV |
GS88118CGT-150I | Cache SRAM, 512KX18, CMOS, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS880Z18CGT-250V vs GS88118CGT-150I |
GS88118CGT-333 | Cache SRAM, 512KX18, CMOS, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS880Z18CGT-250V vs GS88118CGT-333 |
GS88118CGT-250 | Cache SRAM, 512KX18, CMOS, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS880Z18CGT-250V vs GS88118CGT-250 |
GS88118CGT-300 | Cache SRAM, 512KX18, CMOS, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS880Z18CGT-250V vs GS88118CGT-300 |
GS88118CGT-150 | Cache SRAM, 512KX18, CMOS, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS880Z18CGT-250V vs GS88118CGT-150 |
GS880Z18CGT-250IV | ZBT SRAM, 512KX18, CMOS, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS880Z18CGT-250V vs GS880Z18CGT-250IV |
GS880Z18CGT-200V | ZBT SRAM, 512KX18, CMOS, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS880Z18CGT-250V vs GS880Z18CGT-200V |
GS88118CGT-200 | Cache SRAM, 512KX18, CMOS, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS880Z18CGT-250V vs GS88118CGT-200 |
GS88118CGT-200I | Cache SRAM, 512KX18, CMOS, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS880Z18CGT-250V vs GS88118CGT-200I |