Part Details for GS880Z36AT-166I by GSI Technology
Overview of GS880Z36AT-166I by GSI Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS880Z36AT-166I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 268 |
|
RFQ |
Part Details for GS880Z36AT-166I
GS880Z36AT-166I CAD Models
GS880Z36AT-166I Part Data Attributes:
|
GS880Z36AT-166I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS880Z36AT-166I
GSI Technology
ZBT SRAM, 256KX36, 7ns, CMOS, PQFP100, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | QFP | |
Package Description | LQFP, QFP100,.63X.87 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 7 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.215 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for GS880Z36AT-166I
This table gives cross-reference parts and alternative options found for GS880Z36AT-166I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS880Z36AT-166I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS880Z36AGT-166 | ZBT SRAM, 256KX36, 7ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS880Z36AT-166I vs GS880Z36AGT-166 |
GS880Z36AT-166 | ZBT SRAM, 256KX36, 7ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS880Z36AT-166I vs GS880Z36AT-166 |
GS880Z36AT-166T | ZBT SRAM, 256KX36, 7ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS880Z36AT-166I vs GS880Z36AT-166T |
GS880Z36AGT-166I | ZBT SRAM, 256KX36, 7ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS880Z36AT-166I vs GS880Z36AGT-166I |
GS880Z36AGT-166IT | ZBT SRAM, 256KX36, 7ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS880Z36AT-166I vs GS880Z36AGT-166IT |