Part Details for GS880Z36CGT-150V by GSI Technology
Overview of GS880Z36CGT-150V by GSI Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS880Z36CGT-150V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS880Z36CGT-150V
|
Avnet Americas | SRAM Chip Sync Single 1.8V/2.5V 9M-Bit 256K x 36 7.5ns/3.8ns 100-Pin TQFP Tray - Trays (Alt: GS880Z36CGT-150V) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$16.8840 / $20.7900 | Buy Now |
DISTI #
464-GS880Z36CGT-150V
|
Mouser Electronics | SRAM 1.8/2.5V 256K x 36 9M RoHS: Compliant | 0 |
|
$17.4900 / $20.6300 | Order Now |
DISTI #
GS880Z36CGT-150V
|
Avnet Americas | SRAM Chip Sync Single 1.8V/2.5V 9M-Bit 256K x 36 7.5ns/3.8ns 100-Pin TQFP Tray - Trays (Alt: GS880Z36CGT-150V) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$16.8840 / $20.7900 | Buy Now |
DISTI #
GS880Z36CGT-150V
|
Avnet Silica | SRAM Chip Sync Single 1.8V/2.5V 9M-Bit 256K x 36 7.5ns/3.8ns 100-Pin TQFP Tray (Alt: GS880Z36CGT-150V) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 3 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for GS880Z36CGT-150V
GS880Z36CGT-150V CAD Models
GS880Z36CGT-150V Part Data Attributes:
|
GS880Z36CGT-150V
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS880Z36CGT-150V
GSI Technology
ZBT SRAM, 256KX36, CMOS, ROHS COMPLIANT, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | PIPELINED ARCHITECTURE, FLOW-THROUGH, IT ALSO OPERATES WITH 2.5V SUPPLY | |
JESD-30 Code | R-XQFP-G100 | |
Length | 20 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX36 | |
Package Body Material | UNSPECIFIED | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for GS880Z36CGT-150V
This table gives cross-reference parts and alternative options found for GS880Z36CGT-150V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS880Z36CGT-150V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS880Z36CGT-150IV | ZBT SRAM, 256KX36, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS880Z36CGT-150V vs GS880Z36CGT-150IV |
GS880Z36CGT-150VT | ZBT SRAM, 256KX36, CMOS, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS880Z36CGT-150V vs GS880Z36CGT-150VT |
GS880Z36CT-150IV | ZBT SRAM, 256KX36, CMOS, TQFP-100 | GSI Technology | GS880Z36CGT-150V vs GS880Z36CT-150IV |
GS880Z36CT-150VT | ZBT SRAM, 256KX36, CMOS, TQFP-100 | GSI Technology | GS880Z36CGT-150V vs GS880Z36CT-150VT |