Part Details for GS88218CGB-250 by GSI Technology
Overview of GS88218CGB-250 by GSI Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS88218CGB-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS88218CGB-250
|
Avnet Americas | SRAM Chip Sync Dual 2.5V/3.3V 9M-Bit 512K x 18 5.5ns/2.5ns 119-Pin F-BGA Tray - Trays (Alt: GS88218CGB-250) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Container: Tray | 0 |
|
$10.6128 / $13.0680 | Buy Now |
DISTI #
464-GS88218CGB-250
|
Mouser Electronics | SRAM 2.5 or 3.3V 512K x 18 9M RoHS: Compliant | 0 |
|
$10.9900 / $14.6400 | Order Now |
Part Details for GS88218CGB-250
GS88218CGB-250 CAD Models
GS88218CGB-250 Part Data Attributes
|
GS88218CGB-250
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS88218CGB-250
GSI Technology
Cache SRAM, 512KX18, 5.5ns, CMOS, PBGA119, ROHS COMPLIANT, FPBGA-119
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 119 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 5.5 ns | |
Additional Feature | PIPELINED/FLOW-THROUGH ARCHITECTURE, IT ALSO OPERATES WITH 3 V TO 3.6 V SUPPLY | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e1 | |
Length | 22 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.77 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for GS88218CGB-250
This table gives cross-reference parts and alternative options found for GS88218CGB-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS88218CGB-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS88218CB-250IT | Cache SRAM, 512KX18, 5.5ns, CMOS, PBGA119, FPBGA-119 | GSI Technology | GS88218CGB-250 vs GS88218CB-250IT |
GS88218CB-250 | Cache SRAM, 512KX18, 5.5ns, CMOS, PBGA119, FPBGA-119 | GSI Technology | GS88218CGB-250 vs GS88218CB-250 |
GS88218CB-250I | Cache SRAM, 512KX18, 5.5ns, CMOS, PBGA119, FPBGA-119 | GSI Technology | GS88218CGB-250 vs GS88218CB-250I |
GS88218CB-250T | Cache SRAM, 512KX18, 5.5ns, CMOS, PBGA119, FPBGA-119 | GSI Technology | GS88218CGB-250 vs GS88218CB-250T |
GS88218CGB-250IT | Cache SRAM, 512KX18, 5.5ns, CMOS, PBGA119, ROHS COMPLIANT, FPBGA-119 | GSI Technology | GS88218CGB-250 vs GS88218CGB-250IT |