Part Details for GS8BLF029092CT by TT Electronics Resistors
Overview of GS8BLF029092CT by TT Electronics Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS8BLF029092CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1056 Package Multiple: 48 Lead time: 40 Weeks Container: Tube | 0Tube |
|
$2.7800 | Buy Now |
|
Onlinecomponents.com | Resistor Network - 15 Resistor Bussed - 90.9 kOhm ±0.25% 50mW per Element - TCR: ±50ppm/°C - 16 Pin SOIC - Tube RoHS: Compliant | 0 |
|
$2.7500 / $5.7700 | Buy Now |