Part Details for GSA 10-R by Bel Fuse
Overview of GSA 10-R by Bel Fuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSA 10-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC2976
|
Newark | Bulk |Bel Fuse GSA 10-R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5370 / $0.5880 | Buy Now |
DISTI #
507-1704-ND
|
DigiKey | FUSE CERAMIC 10A 250VAC 3AB 3AG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
982 In Stock |
|
$0.4874 / $1.2500 | Buy Now |
DISTI #
GSA 10-R
|
Avnet Americas | Fuse Miniature 10A 250V Slow Blow 2-Pin Cartridge Holder - Bulk (Alt: GSA 10-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4703 / $0.5878 | Buy Now |
DISTI #
GSA-10-R
|
TME | Fuse: fuse, time-lag, 10A, 250VAC, cylindrical,glass, brass, GSA Min Qty: 1 | 603 |
|
$0.5560 / $0.8210 | Buy Now |