Part Details for GSA-3185 by Global Specialties
Overview of GSA-3185 by Global Specialties
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSA-3185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T3305
|
Newark | Minipro Test Clip Set, Polyamide, 500Mm, Test Connector Type A:Test Clip, Test Connector Type B:Test Clip, Voltage Rating:-, Current Rating:-, Insulator Colour:Gray, Lead Length - Metric:500Mm, Lead Length - Imperial:19.68" Rohs Compliant: Yes |Global Specialties GSA-3185 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.0000 | Buy Now |
DISTI #
GSA-3185-ND
|
DigiKey | MINI HOOK TO MINI HOOK 20" 10PC Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.0000 | Buy Now |
DISTI #
510-GSA-3185
|
Mouser Electronics | Test Leads Test Clip Lead Kit 10 pcs. RoHS: Compliant | 0 |
|
$70.0000 | Order Now |
DISTI #
70156554
|
RS | MINIPRO TEST CLIP SET, 10 COLORS | Global Specialties GSA-3185 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$101.2600 / $112.5100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$62.6000 / $66.0700 | Buy Now |
DISTI #
42065.1
|
Techni-Tool, Inc. | Global Specialties GSA-3185 Leads, MiniPRO 10 Piece Kit: PVC 0.40, 50 cm, 10 Colors | 0 |
|
$70.0000 | Buy Now |
DISTI #
42065.1
|
TestEquity LLC | Global Specialties GSA-3185 Leads, MiniPRO 10 Piece Kit: PVC 0.40, 50 cm, 10 Colors | 0 |
|
$70.0000 | Buy Now |