Part Details for GSA0T201 by Storm Interface
Overview of GSA0T201 by Storm Interface
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSA0T201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M3868
|
Newark | Legend Tiles, Set A, For Use With:-, Product Range:-, Svhc:No Svhc (27-Jun-2018), Colour:Transparent, Operating Temperature Max:85°C, Operating Temperature Min:-10°C Rohs Compliant: Yes |Storm Interface GSA0T201 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 1 |
|
$3.1900 / $4.3600 | Buy Now |
DISTI #
1350248
|
element14 Asia-Pacific | LEGEND TILES, SET A RoHS: Compliant Min Qty: 1 Container: Kit | 1 |
|
$2.3770 / $2.7609 | Buy Now |
DISTI #
1350248
|
Farnell | LEGEND TILES, SET A RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Kit | 1 |
|
$3.5932 / $7.0112 | Buy Now |