Part Details for GSA1 by Bel Fuse
Overview of GSA1 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Part Details for GSA1
GSA1 CAD Models
GSA1 Part Data Attributes
|
GSA1
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
GSA1
Bel Fuse
Electric Fuse, Slow Blow, 1A, 250VAC, 35A (IR), Inline/holder,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | SLOW | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | 16 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; IRAM; UL | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | END CAP |
Alternate Parts for GSA1
This table gives cross-reference parts and alternative options found for GSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSAP1-R | Electric Fuse, Slow Blow, 1A, 125VAC, 10000A (IR), Through Hole, 6x32mm, ROHS COMPLIANT | Bel Fuse | GSA1 vs GSAP1-R |
GSA1-R | Electric Fuse, Slow Blow, 1A, 125VAC, 10000A (IR), Inline/holder, 6x32mm, ROHS COMPLIANT | Bel Fuse | GSA1 vs GSA1-R |
GSAP1 | Electric Fuse, Slow Blow, 1A, 250VAC, 35A (IR), Through Hole, | Bel Fuse | GSA1 vs GSAP1 |