Part Details for GSA10 by Mersen Electrical Power
Overview of GSA10 by Mersen Electrical Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for GSA10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-GSA10-ND
|
DigiKey | FUSE,MIDGET,TIME DELAY,CERAMIC,P Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$2.2377 / $4.7200 | Buy Now |
DISTI #
71896064
|
RS | Fuse, Midget, Time Delay, Ceramic, PC Mount, 10kA, 250VAC, 10A | Mersen GSA10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 25 |
|
$13.6400 / $17.0400 | Buy Now |
Part Details for GSA10
GSA10 CAD Models
GSA10 Part Data Attributes:
|
GSA10
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
GSA10
Mersen Electrical Power
Electric Fuse, Time Delay Blow, 10A, 250VAC, 400A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 750 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for GSA10
This table gives cross-reference parts and alternative options found for GSA10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSA10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSA10 | Electric Fuse, Slow Blow, 10A, 250VAC, 750A (IR), Inline/holder, | Bel Fuse | GSA10 vs GSA10 |
GSA10-R | Electric Fuse, Slow Blow, 10A, 125VAC, 10000A (IR), Inline/holder, 6x32mm, ROHS COMPLIANT | Bel Fuse | GSA10 vs GSA10-R |