Part Details for GSA12 (ALTERNATE: W212447) by Mersen Electrical Power
Overview of GSA12 (ALTERNATE: W212447) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSA12 (ALTERNATE: W212447)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71896067
|
RS | Fuse, Midget, Time Delay, Ceramic, PC Mount, 10kA, 250VAC, 12A | Mersen GSA12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 7 |
|
$13.4700 / $16.8400 | Buy Now |