Part Details for GSA20 by Mersen Electrical Power
Overview of GSA20 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for GSA20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71896074
|
RS | Fuse, Midget, Time Delay, Ceramic, PC Mount, 10kA, 250VAC, 20A | Mersen GSA20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 7 |
|
$3.7500 / $4.1200 | Buy Now |
Part Details for GSA20
GSA20 CAD Models
GSA20 Part Data Attributes
|
GSA20
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
GSA20
Mersen Electrical Power
Electric Fuse, Time Delay Blow, 20A, 250VAC, 400A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Circuit Protection Type | ELECTRIC FUSE | |
Rated Breaking Capacity | 400 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 250 V |
Alternate Parts for GSA20
This table gives cross-reference parts and alternative options found for GSA20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSA20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
326020P | Electric Fuse, Slow Blow, 20A, 250VAC, 400A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | GSA20 vs 326020P |