Part Details for GSA600 by Eaton Bussmann
Overview of GSA600 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSA600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X5913
|
Newark | 600Amp 240V Ac Bs88 Fuse |Eaton Bussmann GSA600 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$604.6900 / $686.0900 | Buy Now |
DISTI #
GSA600-ND
|
DigiKey | FUSE 600AMP 240VAC BS88 Min Qty: 5 Lead time: 9 Weeks Container: - | Temporarily Out of Stock |
|
$665.5440 | Buy Now |
DISTI #
000000000005110124
|
Sager | Specialty Fuses 600AMP 240V AC BS88 FUSE Min Qty: 5 | 0 |
|
$484.5300 | Buy Now |