Part Details for GSB10 by Mersen Electrical Power
Overview of GSB10 by Mersen Electrical Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for GSB10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71896139
|
RS | Fuse, Midget, Fast Acting, Glass, PC Mount, 250VAC, 10A | Mersen GSB10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 54 |
|
$2.3700 / $2.9600 | Buy Now |
DISTI #
51618208
|
Verical | Fuse Cartridge Fast Acting 10A 250V Holder Cartridge 5 X 20mm Glass Min Qty: 25 Package Multiple: 5 Date Code: 1912 | Americas - 110 |
|
$2.2750 / $3.2240 | Buy Now |
Part Details for GSB10
GSB10 CAD Models
GSB10 Part Data Attributes
|
GSB10
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
GSB10
Mersen Electrical Power
Electric Fuse, Fast Blow, 10A, 250VAC, 100A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for GSB10
This table gives cross-reference parts and alternative options found for GSB10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSB10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
179020.10 | Electric Fuse, Very Fast Blow, 10A, 250VAC, 100A (IR), Inline/holder, 5x20mm, | SIBA Fuses | GSB10 vs 179020.10 |
JSP010 | Electric Fuse, Normal Blow, 10A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | GSB10 vs JSP010 |
MC000900 | Electric Fuse, | SPC Multicomp | GSB10 vs MC000900 |
0388010.MXL | Electric Fuse, 10A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | GSB10 vs 0388010.MXL |
70-059-61/10A | Electric Fuse, Time Lag Blow, 10A, 250VAC, 100A (IR), Inline/holder, 6.3x32mm, | SIBA Fuses | GSB10 vs 70-059-61/10A |
JME010 | Electric Fuse, Normal Blow, 10A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | GSB10 vs JME010 |
MI5SF25V10 | Electric Fuse, Fast Blow, 10A, 250VAC, 100A (IR), Inline/holder, | Mersen Electrical Power | GSB10 vs MI5SF25V10 |
34.6985 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 10A, 250VAC, 100A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | GSB10 vs 34.6985 |
34.6925 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 10A, 250VAC, 100A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | GSB10 vs 34.6925 |
MI5T25V10 | Electric Fuse, Time Lag Blow, 10A, 250VAC, 100A (IR), Inline/holder, | Mersen Electrical Power | GSB10 vs MI5T25V10 |