GSB11111ALF
Description: USB Connector

Overview of GSB11111ALF by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
GSB11111ALF Amphenol Communications Solutions USB 2.0, Type A, Receptacle, Vertical, 4 Pins, Shell with Nickel Plating, Gold Flash, Dip 3.0mm,Terminal Tail Length 2.7mm, Black Housing, Tray Packaging
GSB11111ALFHR Amphenol Communications Solutions USB2.0, A, Vertical, DIP, BLACK

Price & Stock for GSB11111ALF by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # GSB11111ALF
Avnet Americas Conn USB Type A RCP 4 POS ST Through Hole 1 Port Tray - Trays (Alt: GSB11111ALF) RoHS: Compliant Min Qty: 5940 Package Multiple: 5940 Container: Tray 0
RFQ
DISTI # 523-GSB11111ALF
Mouser Electronics USB Connectors USB2.0, A, receptacle, vertical Dip 2192
  • 1 $1.7500
  • 10 $1.4700
  • 110 $1.3600
  • 550 $1.1300
  • 1,100 $0.9740
  • 2,530 $0.9290
$0.9290 / $1.7500 Buy Now

CAD Models for GSB11111ALF by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GSB11111ALF by Amphenol Corporation

GSB11111ALF
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Samacsys Manufacturer
Amphenol
Connector Type
USB CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
USB A
Durability
1500 Cycles
Empty Shell
NO
Filter Feature
NO
Insulator Material
POLYETHYLENE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number of Ports
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Plating Thickness
FLASH inch
Rated Current (Signal)
1 A
Reference Standard
UL
Shell Finish
TIN LEAD
Shell Material
PHOSPHOR BRONZE
Termination Type
SOLDER
Total Number of Contacts
4
UL Flammability Code
94V-0
Want to compare parts?
  1. GSB11111ALF
    Amphenol Corporation
    USB Connector
    VS

Related Parts for GSB11111ALF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GSB11111ALF by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GSB11111ALF by Amphenol Corporation

Select Manufacturer
Which Manufacturer of GSB11111ALF would you like to use for your alert(s)?
  • Please alert me when GSB11111ALF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GSB11111ALF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GSB11111ALF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GSB11111ALF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GSB11111ALF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GSB11111ALF by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: