Part Details for GSB11111KEU by Amphenol Commercial
Overview of GSB11111KEU by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSB11111KEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73406607
|
RS | USB 2.0, Type A, Receptacle, Vertical, 4 Pins, S | Amphenol Commercial (Amphenol CS) GSB11111KEU RoHS: Not Compliant Min Qty: 6380 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3500 | RFQ |
DISTI #
AMLGSB11111KEU
|
Heilind Electronics | USB2.0 A RECEPT,STRAIGHT TYPE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLGSB11111KEU
|
Interstate Connecting Components | USB2.0 A RECEPT,STRAIGHT TYPE | 0 |
|
Buy Now |