There are no models available for this part yet.
Overview of GSB12211LFRSEU by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB12211LFRSEU | Amphenol Communications Solutions | USB 2.0, Type A, Receptacle, Right Angle Stacked, 8 Pins, Front Spring, Shell with Nickel Plating, Gold Flash, Dip 2.7mm, Black High Temperature Housing, Tray Packaging |
Price & Stock for GSB12211LFRSEU by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73406621
|
RS | USB 2.0, Type A, Receptacle, Right Angle Stacked | Amphenol Commercial (Amphenol CS) GSB12211LFRSEU RoHS: Not Compliant Min Qty: 7200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6000 | RFQ | |
DISTI #
AMLGSB12211LFRSEU
|
Heilind Electronics | USB2.0 A RECEPT,RIGHT ANGLE, S | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMLGSB12211LFRSEU
|
Interstate Connecting Components | USB2.0 A RECEPT,RIGHT ANGLE, S | 0 |
|
Buy Now |