There are no models available for this part yet.
Overview of GSB19123KEU by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB19123KEU | Amphenol Communications Solutions | USB 2.0 - GSB1X and GSB2X Series, Input Output Connector, Type A, Receptacle, Upright, 4 Pins, Shell Kink with Nickel Plating, 30u\\ Gold, Dip 2.4mm, Blue Housing, Tray Packaging |
Price & Stock for GSB19123KEU by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73406644
|
RS | USB 2.0 - GSB1X and GSB2X Series, Input Output C | Amphenol Commercial (Amphenol CS) GSB19123KEU RoHS: Not Compliant Min Qty: 4160 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4100 | RFQ | |
DISTI #
AMLGSB19123KEU
|
Heilind Electronics | USB 2.0 STANDARD A, UPRIGHT DI | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMLGSB19123KEU
|
Interstate Connecting Components | USB 2.0 STANDARD A, UPRIGHT DI | 0 |
|
Buy Now |