Part Details for GSB19151CEU by Amphenol Commercial
Overview of GSB19151CEU by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB19151CEU | Amphenol Communications Solutions | USB 2.0, Type A, Receptacle, Upright, 4 Pins, Shell with Nickel Plating, 15u\\ Gold, Dip 2.4mm, Blue Housing, Tray Packaging |
Price & Stock for GSB19151CEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73406645
|
RS | USB 2.0, Type A, Receptacle, Upright, 4 Pins, Sh | Amphenol Commercial (Amphenol CS) GSB19151CEU RoHS: Not Compliant Min Qty: 4160 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3200 / $0.3300 | RFQ |
DISTI #
AMLGSB19151CEU
|
Heilind Electronics | USB 2.0 STANDARD A, UPRIGHT RE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLGSB19151CEU
|
Interstate Connecting Components | USB 2.0 STANDARD A, UPRIGHT RE | 0 |
|
Buy Now |