Part Details for GSB19151TP2EU by Amphenol Communications Solutions
Overview of GSB19151TP2EU by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB19151TP2EU | Amphenol Communications Solutions | USB 2.0, Type A, Receptacle, Upright, 4 Pins, Shell Kink with Nickel Plating, 15u\\ Gold, Dip 2.4mm, Black Housing, Tray Packaging |
Price & Stock for GSB19151TP2EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH5061
|
Newark | Usb 2.0 Standard A, Upright Dip/Tray |Amphenol Communications Solutions GSB19151TP2EU RoHS: Not Compliant Min Qty: 4160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4110 | Buy Now |
DISTI #
664-GSB19151TP2EU-ND
|
DigiKey | USB 2.0 STANDARD A, UPRIGHT DIP Min Qty: 1 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.3695 / $0.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4160 Package Multiple: 80 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$0.3070 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3279 / $0.4780 | Buy Now |