Part Details for GSB31123521H3EU by Amphenol Corporation
Overview of GSB31123521H3EU by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSB31123521H3EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GSB31123521H3EU
|
Avnet Americas | USB Connector Type-A Receptacle 18 Position Right Angle Through Hole T/R - Tape and Reel (Alt: GSB31123521H3EU) Min Qty: 15600 Package Multiple: 780 Container: Reel | 0 |
|
RFQ | |
DISTI #
523-GSB31123521H3EU
|
Mouser Electronics | USB Connectors USB 3.2, Type A, Receptacle, Right Angle Stacked, 18 Pins, Shell Forklock with Nickel Plating, 30u in Gold, Dip 3.45mm, Blue High Temperature Housing, Tape and Reel Packaging | 0 |
|
$1.4300 | Order Now |
DISTI #
GSB31123521H3EU
|
Avnet Americas | USB Connector Type-A Receptacle 18 Position Right Angle Through Hole T/R - Tape and Reel (Alt: GSB31123521H3EU) Min Qty: 15600 Package Multiple: 780 Container: Reel | 0 |
|
RFQ | |
DISTI #
GSB31123521H3EU
|
Avnet Asia | USB Connector Type-A Receptacle 18 Position Right Angle Through Hole T/R (Alt: GSB31123521H3EU) RoHS: Compliant Min Qty: 7800 Package Multiple: 780 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |