Part Details for GSB3115273TF3HR by Amphenol Commercial
Overview of GSB3115273TF3HR by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB3115273TF3HR | Amphenol Communications Solutions | USB 3.2, Type A, Receptacle, Right Angle Stacked Sink, 11.42mm Height, 18 Pins, Shell Without Flange, Shell with Nickel Plating, Shell Dip Pitch 15.6mm, 15u\\ Gold, Dip 3mm, Blue High Temperature Housing, Tray Packaging |
Price & Stock for GSB3115273TF3HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73406672
|
RS | USB 3.0, Type A, Receptacle, Right Angle Stacked | Amphenol Commercial (Amphenol CS) GSB3115273TF3HR RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7900 | RFQ |
DISTI #
AMLGSB3115273TF3HR
|
Heilind Electronics | USB3.0, A, RECEPTACLE, RIGHT A | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLGSB3115273TF3HR
|
Interstate Connecting Components | USB3.0, A, RECEPTACLE, RIGHT A | 0 |
|
Buy Now |