There are no models available for this part yet.
Overview of GSB3115371RF1HR by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB3115371RF1HR | Amphenol Communications Solutions | USB 3.2, Type A, Receptacle, Right Angle Stacked Sink, 9.91mm Height, 18 Pins, Shell Without Flange(T/B), Shell with Nickel Plating, Shell Dip Pitch 15.6mm, 30u\\ Gold, Dip 2.4mm, Blue High Temperature Housing, Tape and Reel Packaging |
Price & Stock for GSB3115371RF1HR by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GSB3115371RF1HR
|
Avnet Americas | USB 3.0 TYPE A STACKED PORTS R/A SIP - Tape and Reel (Alt: GSB3115371RF1HR) Min Qty: 7200 Package Multiple: 720 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
523-GSB3115371RF1HR
|
Mouser Electronics | USB Connectors USB3.0, A, RECEPTACLE, RIGHT ANGLE STACK SINK DIP. | 0 |
|
$1.2300 | Order Now | |
DISTI #
GSB3115371RF1HR
|
Avnet Asia | USB 3.0 TYPE A STACKED PORTS R/A SIP (Alt: GSB3115371RF1HR) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
C1S116735903300
|
Chip1Stop | Unclassified | 479 |
|
$2.0300 / $2.4000 | Buy Now |