Part Details for GSB3115371RF6HR by Amphenol Commercial
Overview of GSB3115371RF6HR by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB3115371RF6HR | Amphenol Communications Solutions | USB 3.2, Type A, Receptacle, Right Angle Stacked Sink, 9.91mm Height, 18 Pins, Shell Without Flange(T/B), Shell with Nickel Plating, Shell Dip Pitch 17.42mm, 30u\\ Gold, Dip 2.4mm, Blue High Temperature Housing, Tape and Reel Packaging |
Price & Stock for GSB3115371RF6HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73406676
|
RS | USB 3.0, Type A, Receptacle, Right Angle Stacked | Amphenol Commercial (Amphenol CS) GSB3115371RF6HR RoHS: Not Compliant Min Qty: 5040 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7400 | RFQ |
DISTI #
AMLGSB3115371RF6HR
|
Heilind Electronics | USB3.0, A, RECEPTACLE, RIGHT A | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLGSB3115371RF6HR
|
Interstate Connecting Components | USB3.0, A, RECEPTACLE, RIGHT A | 0 |
|
Buy Now |