Part Details for GSB3115382RF6HR by Amphenol Corporation
Overview of GSB3115382RF6HR by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSB3115382RF6HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GSB3115382RF6HR
|
Avnet Asia | Conn USB Type A Receptacle 18 POS 2mm RA Through Hole 2 Port T/R (Alt: GSB3115382RF6HR) RoHS: Compliant Min Qty: 5040 Package Multiple: 720 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for GSB3115382RF6HR
GSB3115382RF6HR CAD Models
GSB3115382RF6HR Part Data Attributes:
|
GSB3115382RF6HR
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
GSB3115382RF6HR
Amphenol Corporation
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |