Part Details for GSB3121171CHR by Amphenol Corporation
Overview of GSB3121171CHR by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSB3121171CHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GSB3121171CHR
|
Avnet Americas | USB Connector Type-A Receptacle 9 Position Straight Through Hole Tray - Trays (Alt: GSB3121171CHR) Min Qty: 3080 Package Multiple: 3080 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.4684 / $0.5031 | Buy Now |
DISTI #
523-GSB3121171CHR
|
Mouser Electronics | USB Connectors USB3.0, A, RECEPTACLE, VERTICAL DIP. | 0 |
|
$0.4960 | Order Now |
Part Details for GSB3121171CHR
GSB3121171CHR CAD Models
GSB3121171CHR Part Data Attributes
|
GSB3121171CHR
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
GSB3121171CHR
Amphenol Corporation
Telecom and Datacom Connector, 9 Contact(s), Female, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE4T/POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |