There are no models available for this part yet.
Overview of GSB31213R1C1HR by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB31213R1C1HR | Amphenol Communications Solutions | GSB3.2, A, GEN1, Vertical, DIP, 30u\\ GOLD, BLUE,,TL 3.0MM, W/ CAP, TR, FLANGELESS |
Price & Stock for GSB31213R1C1HR by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73422510
|
RS | GSB3.2, A, GEN1, Vertical, DIP, 30u GOLD, BLUE, | Amphenol Commercial (Amphenol CS) GSB31213R1C1HR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3300 | RFQ | |
DISTI #
AMLGSB31213R1C1HR
|
Heilind Electronics | USB3.1 A, RECEPTACLE VERTICAL | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMLGSB31213R1C1HR
|
Interstate Connecting Components | USB3.1 A, RECEPTACLE VERTICAL | 0 |
|
Buy Now |