There are no models available for this part yet.
Overview of GSB4211311WEU by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB4211311WEU | Amphenol Communications Solutions | USB 3.2 GEN 2, Type B, Receptacle, Upright Reverse, 9 Pins, Shell Kink with Nickel Plating, 30u\\ Gold, Dip 2.8mm, Blue Housing, Tray Packaging |
Price & Stock for GSB4211311WEU by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72018116
|
RS | Connector, USB 3.1 B TYPE R/A DIP | Amphenol Commercial (Amphenol CS) GSB4211311WEU RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8400 / $2.0200 | RFQ | |
DISTI #
AMLGSB4211311WEU
|
Heilind Electronics | USB3.1,B, STD, R/A,DIP , | Americas - 3915 in Stock |
|
$0.9536 / $1.2206 | Buy Now | |
DISTI #
AMLGSB4211311WEU
|
Interstate Connecting Components | USB3.1,B, STD, R/A,DIP , | 913 |
|
$0.9536 / $1.2206 | Buy Now |