Part Details for GSB631PC1 by Carlo Gavazzi Holding AG
Overview of GSB631PC1 by Carlo Gavazzi Holding AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSB631PC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y0729
|
Newark | Thermal Mag Ckt Breaker, 1P, 1A, 277Vac, Product Range:Gsb63 Series, Current Rating:1A, No. Of Poles:1 Pole, Voltage Rating Vdc:-, Voltage Rating Vac:277V, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Carlo Gavazzi GSB631PC1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$11.5800 / $13.3000 | Buy Now |
DISTI #
1864-2321-ND
|
DigiKey | MCB UL1077 C 1P 1A Min Qty: 1 Lead time: 28 Weeks Container: Box |
63 In Stock |
|
$11.5710 / $13.3000 | Buy Now |
DISTI #
225-GSB631PC1
|
Mouser Electronics | Circuit Breakers MCB UL1077 C 1P 1A RoHS: Compliant | 0 |
|
$10.9900 / $12.6300 | Order Now |
DISTI #
70627371
|
RS | Supplementary Circuit Protector, C Curve, DIN Rail, UL1077, 1P, 1A, GSB Series | Carlo Gavazzi Inc. GSB631PC1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 8 |
|
$10.6400 / $13.3000 | Buy Now |
|
Onlinecomponents.com | MCB UL1077 C 1P 1A RoHS: Compliant |
222 In Stock |
|
$10.6400 / $11.7900 | Buy Now |
DISTI #
60860707
|
Verical | GSB631PC1 Min Qty: 5 Package Multiple: 1 Date Code: 2026 | Americas - 222 |
|
$12.5978 / $13.5758 | Buy Now |
DISTI #
3884552
|
element14 Asia-Pacific | THERMAL MAG CKT BREAKER, 1P, 1A, 277VAC RoHS: Compliant Min Qty: 1 Container: Each | 11 |
|
$10.0679 / $13.3304 | Buy Now |
DISTI #
3884552
|
Farnell | THERMAL MAG CKT BREAKER, 1P, 1A, 277VAC RoHS: Compliant Min Qty: 1 Lead time: 58 Weeks, 4 Days Container: Each | 11 |
|
$12.4363 / $14.2774 | Buy Now |
|
Master Electronics | MCB UL1077 C 1P 1A RoHS: Compliant |
222 In Stock |
|
$10.6400 / $11.7900 | Buy Now |
|
Neutron USA | Supplementary Circuit Protector, C Curve, DIN Rail, UL1077, 1P, 1A, GSB Series | 50 |
|
$49.8800 | Buy Now |