Part Details for GSB633PC25 by Carlo Gavazzi Holding AG
Overview of GSB633PC25 by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSB633PC25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y0812
|
Newark | Mcb Ul1077 C 3P 25A |Carlo Gavazzi GSB633PC25 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.6400 / $38.0800 | Buy Now |
DISTI #
1864-2352-ND
|
DigiKey | MCB UL1077 C 3P 25A Min Qty: 1 Lead time: 17 Weeks Container: Box |
24 In Stock |
|
$34.8001 / $40.0000 | Buy Now |
DISTI #
225-GSB633PC25
|
Mouser Electronics | Circuit Breakers MCB UL1077 C 3P 25A RoHS: Compliant | 0 |
|
$33.0600 / $38.0000 | Order Now |
DISTI #
70627454
|
RS | Supplementary Circuit Protector UL1077 3-pole 25Amps C Curve DIN GSB Series | Carlo Gavazzi Inc. GSB633PC25 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$36.4600 / $38.3800 | RFQ |
|
Onlinecomponents.com | MCB UL1077 C 3P 25A RoHS: Compliant |
16 In Stock |
|
$32.0000 / $35.4600 | Buy Now |
DISTI #
82810808
|
Verical | GSB633PC25 Min Qty: 2 Package Multiple: 1 Date Code: 2407 | Americas - 15 |
|
$38.1406 / $44.4918 | Buy Now |
|
Master Electronics | MCB UL1077 C 3P 25A RoHS: Compliant |
16 In Stock |
|
$32.0000 / $35.4600 | Buy Now |