There are no models available for this part yet.
Overview of GSC00AC4701AARL by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GSC00AC4701AARL by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GSC00AC4701AARL
|
TME | Capacitor: electrolytic, SMD, 47uF, 10VDC, ±20%, -55÷105°C, 2000h Min Qty: 10 | 0 |
|
$0.0447 / $0.1373 | RFQ |