Part Details for GSC024C by Macromatic Industrial Controls Inc
Overview of GSC024C by Macromatic Industrial Controls Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSC024C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH7105
|
Newark | Power Relay, Spdt, 24V, 6A, Din Rail, Contact Configuration:Spdt, Coil Voltage:24V, Contact Current:6A, Product Range:Gs Series, Relay Mounting:Din Rail, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Screw Rohs Compliant: Yes |Macromatic Controls GSC024C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4600 / $19.6800 | Buy Now |
DISTI #
2561-GSC024C-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 24V Min Qty: 10 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
90 In Stock |
|
$13.5500 | Buy Now |
DISTI #
72096212
|
RS | Relay, DIN, 6mm, 24V AC/DC, 6A, 250VAC/30VDC 1 Form C Contact, GS Series | Macromatic GSC024C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$10.9500 / $13.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.8200 / $26.6700 | Buy Now |