Part Details for GSD10 by Mersen Electrical Power
Overview of GSD10 by Mersen Electrical Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSD10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71896230
|
RS | Fuse, Fast Acting, Electronic, Ceramic, 250VAC, 10A | Mersen GSD10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 6 |
|
$9.5200 | Buy Now |
Part Details for GSD10
GSD10 CAD Models
GSD10 Part Data Attributes
|
GSD10
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
GSD10
Mersen Electrical Power
Electric Fuse, Fast Blow, 10A, 250VAC, 1500A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for GSD10
This table gives cross-reference parts and alternative options found for GSD10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSD10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK1/S501-10-R | Electric Fuse, Fast Blow, 10A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | GSD10 vs BK1/S501-10-R |
BK/S501-10A | Electric Fuse, Fast Blow, 10A, 250VAC, 1500A (IR), Inline/holder | Cooper Industries | GSD10 vs BK/S501-10A |
BK/S501-10-R | Electric Fuse, Fast Blow, 10A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | GSD10 vs BK/S501-10-R |