Part Details for GSD2-1/2 by Mersen Electrical Power
Overview of GSD2-1/2 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSD2-1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71896236
|
RS | Fuse, Fast Acting, Electronic, Ceramic, 250VAC, 2-1/2A | Mersen GSD2-1/2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 10 |
|
$3.5900 / $3.9400 | Buy Now |
Part Details for GSD2-1/2
GSD2-1/2 CAD Models
GSD2-1/2 Part Data Attributes:
|
GSD2-1/2
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
GSD2-1/2
Mersen Electrical Power
Electric Fuse, Fast Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for GSD2-1/2
This table gives cross-reference parts and alternative options found for GSD2-1/2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSD2-1/2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0001.2527 | Electric Fuse, Time Lag Blow, 2A, 250VAC, 1500A (IR), H, Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | GSD2-1/2 vs 0001.2527 |
UBM-A2.50 | Electric Fuse, Very Fast Blow, 2.5A, 250VAC, 1500A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | GSD2-1/2 vs UBM-A2.50 |
520.521 | Electric Fuse, Very Fast Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, | Eska | GSD2-1/2 vs 520.521 |
1.2527 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 2A, 250VAC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | GSD2-1/2 vs 1.2527 |
MI5FC25V2,5 | Electric Fuse, Fast Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | GSD2-1/2 vs MI5FC25V2,5 |
2020.0008 | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | GSD2-1/2 vs 2020.0008 |
2411250002 | Electric Fuse, Medium Time Lag Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, | Littelfuse Inc | GSD2-1/2 vs 2411250002 |
UDA-P2.50 | Electric Fuse, | Conquer Electronics Co Ltd | GSD2-1/2 vs UDA-P2.50 |
MI5HF25V2,5 | Electric Fuse, Fast Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | GSD2-1/2 vs MI5HF25V2,5 |
0034.1003 | Electric Fuse, Super Fast Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | GSD2-1/2 vs 0034.1003 |