Part Details for GSD4/10 by Ferraz Shawmut
Overview of GSD4/10 by Ferraz Shawmut
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RMLV0816BGSD-4S2#HC0 | Renesas Electronics Corporation | 8Mb Advanced LPSRAM (512k word x 16bit / 1024k word x 8bit), uTSOP, /Embossed Tape | |
RMLV0816BGSD-4S2#AA1 | Renesas Electronics Corporation | 8Mb Advanced LPSRAM (512k word × 16bit / 1024k word x 8bit) | |
RMLV0816BGSD-4S2#HA1 | Renesas Electronics Corporation | 8Mb Advanced LPSRAM (512k word × 16bit / 1024k word x 8bit) |
Price & Stock for GSD4/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Miniature Fast Acting 0.4A 250V Holder Cartridge 5 X 20mm Ceramic RoHS: Compliant | 0 |
|
$2.3500 / $3.5800 | Buy Now |