There are no models available for this part yet.
Overview of GSD4/10 by Mersen Electrical Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RMLV0816BGSD-4S2#HC0 | Renesas Electronics Corporation | 8Mb Advanced LPSRAM (512k word x 16bit / 1024k word x 8bit), uTSOP, /Embossed Tape | |
RMLV0816BGSD-4S2#AA1 | Renesas Electronics Corporation | 8Mb Advanced LPSRAM (512k word × 16bit / 1024k word x 8bit) | |
RMLV0816BGSD-4S2#HA1 | Renesas Electronics Corporation | 8Mb Advanced LPSRAM (512k word × 16bit / 1024k word x 8bit) |
Price & Stock for GSD4/10 by Mersen Electrical Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71896240
|
RS | Fuse, Fast Acting, Electronic, Ceramic, 250VAC, 4/10A | Mersen GSD4/10 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2300 / $4.3600 | RFQ |
CAD Models for GSD4/10 by Mersen Electrical Power
Part Data Attributes for GSD4/10 by Mersen Electrical Power
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERSEN S A
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Blow Characteristic
|
FAST
|
Body Height
|
20 mm
|
Body Length or Diameter
|
5 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
5x20mm
|
Mounting Feature
|
INLINE/HOLDER
|
Rated Breaking Capacity
|
1500 A
|
Rated Current
|
0.4 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Alternate Parts for GSD4/10
This table gives cross-reference parts and alternative options found for GSD4/10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSD4/10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
216.400P | Electric Fuse, Fast Blow, 0.4A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | GSD4/10 vs 216.400P |
GSF4/10 | Electric Fuse, Time Delay Blow, 0.4A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | GSD4/10 vs GSF4/10 |
UBM.400 | Electric Fuse, Very Fast Blow, 0.4A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | GSD4/10 vs UBM.400 |
MI5FCP25V0,4 | Electric Fuse, Fast Blow, 0.4A, 250VAC, 1500A (IR), Through Hole, | Mersen Electrical Power | GSD4/10 vs MI5FCP25V0,4 |
216.400XP | Electric Fuse, Fast Blow, 0.4A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | GSD4/10 vs 216.400XP |
MI5HF25V0,4 | Electric Fuse, Fast Blow, 0.4A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | GSD4/10 vs MI5HF25V0,4 |
216.400PMRET1 | Electric Fuse, Fast Blow, 0.4A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | GSD4/10 vs 216.400PMRET1 |
MI5HF25V0.4 | Electric Fuse, Fast Blow, 0.4A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | GSD4/10 vs MI5HF25V0.4 |