There are no models available for this part yet.
Overview of GSD4E-9333-H by Qualcomm
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131933-332ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Double row, 32 Positions, 2mm (0.079inch), horizontal. | |
10131933-334ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Double row, 34 Positions, 2mm (0.079inch), horizontal. | |
10119333-101-15LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded horizontal header, Surface mount, Single Row, 15 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for GSD4E-9333-H by Qualcomm
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
660-GSD4E-9333-HTR-ND
|
DigiKey | GSD4E WLCSP PREMIER ROM TR 2.2 Min Qty: 100 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9659 | Buy Now | |
DISTI #
31030727
|
Verical | MPU CMOS 42-Pin WLCSP Min Qty: 5 Package Multiple: 1 Date Code: 1838 | Americas - 99 |
|
$1.1970 | Buy Now |