Part Details for GSD630/1000 by Mersen Electrical Power
Overview of GSD630/1000 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for GSD630/1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71896242
|
RS | Fuse, Fast Acting, Electronic, Ceramic, 250VAC, 0.63A | Mersen GSD630/1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9300 / $4.3100 | RFQ |
Part Details for GSD630/1000
GSD630/1000 CAD Models
GSD630/1000 Part Data Attributes
|
GSD630/1000
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
GSD630/1000
Mersen Electrical Power
Electric Fuse, Fast Blow, 0.63A, 250VAC, 1500A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 0.63 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for GSD630/1000
This table gives cross-reference parts and alternative options found for GSD630/1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSD630/1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0001.1002 | Electric Fuse, Very Fast Blow, 0.63A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Schurter Electronic Components | GSD630/1000 vs 0001.1002 |
010206 | Electric Fuse, | Legrand North America LLC | GSD630/1000 vs 010206 |
MI5HF25V0,63 | Electric Fuse, Fast Blow, 0.63A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | GSD630/1000 vs MI5HF25V0,63 |
1.1002 | Electric Fuse, FAST BLOW ELECTRIC FUSE, 0.63A, 250VAC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | GSD630/1000 vs 1.1002 |
UBM.630 | Electric Fuse, Very Fast Blow, 0.63A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | GSD630/1000 vs UBM.630 |
MI5HF25V0.63 | Electric Fuse, Fast Blow, 0.63A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | GSD630/1000 vs MI5HF25V0.63 |
2020.0002 | Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | GSD630/1000 vs 2020.0002 |
UBM-A.630 | Electric Fuse, Very Fast Blow, 0.63A, 250VAC, 1500A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | GSD630/1000 vs UBM-A.630 |
MI5FCP25V0,63 | Electric Fuse, Fast Blow, 0.63A, 250VAC, 1500A (IR), Through Hole, | Mersen Electrical Power | GSD630/1000 vs MI5FCP25V0,63 |