Part Details for GSF1.0023.01 by Schurter Electronic Components
Overview of GSF1.0023.01 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780023AYGB-XXX-8EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | |
UPD780023AGK(A)-XXX-9ET | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), TQFP, / | |
UPD780023AGB-XXX-8EU | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / |
Price & Stock for GSF1.0023.01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C1535
|
Newark | Gsf1 Power Entry Module 10A C14/Carton Box |Schurter GSF1.0023.01 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9400 / $6.1800 | Buy Now |
DISTI #
486-5630-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
50 In Stock |
|
$5.8800 | Buy Now |
DISTI #
GSF1.0023.01
|
Avnet Americas | GSF1 POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: GSF1.0023.01) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 3 Days Container: Box | 0 |
|
$3.5026 / $4.1073 | Buy Now |
DISTI #
693-GSF1.0023.01
|
Mouser Electronics | AC Power Entry Modules GSF Screwfit without fuse RoHS: Compliant | 0 |
|
$3.4500 / $5.8700 | Order Now |
DISTI #
70599240
|
RS | Power Entry Modules, AC, GSF Screwfit without fuse | Schurter GSF1.0023.01 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7900 / $5.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 13 Weeks Container: Box | 0Box |
|
$3.5100 | Buy Now |
|
Onlinecomponents.com | GSF1 POWER ENTRY MODUL 10A RoHS: Compliant | 0 |
|
$3.7200 / $4.5700 | Buy Now |
DISTI #
000000000000761835
|
Sager | AC Power Entry Modules GSF Screwfit without fuse Min Qty: 100 | 0 |
|
$3.6300 / $4.1000 | Buy Now |
|
Master Electronics | GSF1 POWER ENTRY MODUL 10A RoHS: Compliant | 0 |
|
$3.7200 / $4.5700 | Buy Now |