Part Details for GSF1.1002.41 by Schurter Electronic Components
Overview of GSF1.1002.41 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for GSF1.1002.41
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-5615-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6288 / $5.9400 | Buy Now |
DISTI #
GSF1.1002.41
|
Avnet Americas | GSF1 POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: GSF1.1002.41) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Box | 0 |
|
$3.5417 / $4.1531 | Buy Now |
DISTI #
693-GSF1.1002.41
|
Mouser Electronics | AC Power Entry Modules GSF1 PWR ENTRY MODUL 10A RoHS: Compliant | 8 |
|
$3.6200 / $6.0600 | Buy Now |
DISTI #
70599255
|
RS | Power Entry Modules, AC, GSF1 PWR ENTRY MODUL 10A | Schurter GSF1.1002.41 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3600 / $6.3000 | RFQ |
|
Future Electronics | Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse RA 1 Port RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$3.9600 / $4.2400 | Buy Now |
|
Onlinecomponents.com | GSF1 POWER ENTRY MODUL 10A RoHS: Compliant |
159 In Stock |
|
$3.7200 / $5.6400 | Buy Now |
DISTI #
GSF1.1002.41
|
Avnet Americas | GSF1 POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: GSF1.1002.41) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Box | 0 |
|
$3.5417 / $4.1531 | Buy Now |
DISTI #
GSF1.1002.41
|
TME | GSF1.1002.41 Min Qty: 1 | 0 |
|
$1.8100 / $2.5800 | RFQ |
DISTI #
GSF1.1002.41
|
Avnet Americas | GSF1 POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: GSF1.1002.41) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Box | 0 |
|
$3.5417 / $4.1531 | Buy Now |
DISTI #
GSF1.1002.41
|
Avnet Abacus | GSF1 POWER ENTRY MODUL 10A (Alt: GSF1.1002.41) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for GSF1.1002.41
GSF1.1002.41 CAD Models
GSF1.1002.41 Part Data Attributes
|
GSF1.1002.41
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
GSF1.1002.41
Schurter Electronic Components
Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN/TIN COPPER | |
Contact Finish Termination | TIN/TIN COPPER | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3/e2 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |