Part Details for GSF1.2002.41 by Schurter Electronic Components
Overview of GSF1.2002.41 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for GSF1.2002.41
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23B4578
|
Newark | Gsf1 Power Entry Module 10A C14/Carton Box |Schurter GSF1.2002.41 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6000 / $7.0000 | Buy Now |
DISTI #
486-5596-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0675 / $6.6600 | Buy Now |
DISTI #
GSF1.2002.41
|
Avnet Americas | GSF1 POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: GSF1.2002.41) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 11 Weeks, 5 Days Container: Box | 0 |
|
$3.9699 / $4.6552 | Buy Now |
DISTI #
693-GSF1.2002.41
|
Mouser Electronics | AC Power Entry Modules GSF1 PWR ENTRY MODUL 10A RoHS: Compliant | 0 |
|
$4.4000 / $6.6400 | Order Now |
DISTI #
70599275
|
RS | Power Entry Modules, AC, GSF1 PWR ENTRY MODUL 10A | Schurter GSF1.2002.41 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6600 / $6.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$3.9700 | Buy Now |
|
Onlinecomponents.com | GSF1 POWER ENTRY MODUL 10A RoHS: Compliant | 0 |
|
$4.2200 / $6.4100 | Buy Now |
DISTI #
GSF1.2002.41
|
Avnet Americas | GSF1 POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: GSF1.2002.41) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 11 Weeks, 5 Days Container: Box | 0 |
|
$3.9699 / $4.6552 | Buy Now |
DISTI #
GSF1.2002.41
|
Avnet Abacus | GSF1 POWER ENTRY MODUL 10A (Alt: GSF1.2002.41) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | GSF1 POWER ENTRY MODUL 10A RoHS: Compliant | 0 |
|
$4.2200 / $6.4100 | Buy Now |
Part Details for GSF1.2002.41
GSF1.2002.41 CAD Models
GSF1.2002.41 Part Data Attributes:
|
GSF1.2002.41
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
GSF1.2002.41
Schurter Electronic Components
Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 5 Days | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for GSF1.2002.41
This table gives cross-reference parts and alternative options found for GSF1.2002.41. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSF1.2002.41, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSF1.0222.31 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | GSF1.2002.41 vs GSF1.0222.31 |
4304.4092 | Mains Power Connector, 2A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | GSF1.2002.41 vs 4304.4092 |
4304.6021 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | GSF1.2002.41 vs 4304.6021 |
4304.5048 | Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | GSF1.2002.41 vs 4304.5048 |
4304.4068 | Mains Power Connector, 4A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | GSF1.2002.41 vs 4304.4068 |
4304.4067 | Mains Power Connector, 2A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | GSF1.2002.41 vs 4304.4067 |
4301.2122 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | GSF1.2002.41 vs 4301.2122 |
4304.4091 | Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | GSF1.2002.41 vs 4304.4091 |
DF12.2078.7310.1 | Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | GSF1.2002.41 vs DF12.2078.7310.1 |
4301.2022 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | GSF1.2002.41 vs 4301.2022 |