There are no models available for this part yet.
Overview of GSF1.2011.01 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH2-0116LB | Coilcraft Inc | General Purpose Inductor, 11.6uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
SER2011-152MLD | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2011-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for GSF1.2011.01 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49H8868
|
Newark | Gsf1 Power Entry Modul 10A |Schurter GSF1.2011.01 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
000000000000284983
|
Sager | AC Power Entry Modules GSF1 PWR ENTRY MODUL 10A | 0 |
|
Buy Now |
CAD Models for GSF1.2011.01 by Schurter Electronic Components
Part Data Attributes for GSF1.2011.01 by Schurter Electronic Components
GSF1.2011.01
Schurter Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
SCHURTER
|
Want to compare parts?
-
GSF1.2011.01Schurter Electronic ComponentsVS
-