Part Details for GSF1.2202.41 by Schurter Electronic Components
Overview of GSF1.2202.41 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for GSF1.2202.41
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23B4588
|
Newark | Gsf1 Power Entry Module 10A C14/Carton Box |Schurter GSF1.2202.41 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1100 / $6.3800 | Buy Now |
DISTI #
486-5582-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 50 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7075 / $4.9030 | Buy Now |
DISTI #
GSF1.2202.41
|
Avnet Americas | GSF1 POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: GSF1.2202.41) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Box | 0 |
|
$3.6185 / $4.2432 | Buy Now |
DISTI #
693-GSF1.2202.41
|
Mouser Electronics | AC Power Entry Modules D/Fused Snap RoHS: Compliant | 34 |
|
$3.7000 / $6.2000 | Buy Now |
DISTI #
70599290
|
RS | Power Entry Modules, AC, D/Fused Snap | Schurter GSF1.2202.41 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9500 / $5.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 13 Weeks Container: Box | 0Box |
|
$3.6200 | Buy Now |
|
Onlinecomponents.com | GSF1 POWER ENTRY MODUL 10A RoHS: Compliant | 0 |
|
$3.8400 / $4.7200 | Buy Now |
DISTI #
GSF1.2202.41
|
TME | GSF1.2202.41 Min Qty: 1 | 0 |
|
$2.0900 / $2.9900 | RFQ |
DISTI #
000000000000284992
|
Sager | AC Power Entry Modules D/Fused Snap Min Qty: 100 | 0 |
|
$3.7500 / $4.2400 | Buy Now |
DISTI #
GSF1.2202.41
|
Avnet Abacus | GSF1 POWER ENTRY MODUL 10A (Alt: GSF1.2202.41) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GSF1.2202.41
GSF1.2202.41 CAD Models
GSF1.2202.41 Part Data Attributes
|
GSF1.2202.41
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
GSF1.2202.41
Schurter Electronic Components
Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |