Part Details for GSGB16 (ALTERNATE: 414847) by Eaton Bussmann
Overview of GSGB16 (ALTERNATE: 414847) by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSGB16 (ALTERNATE: 414847)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70425939
|
RS | 16A, FF, British Standard Fuse, gR, 400 V ac, 660 V ac | Bussmann by Eaton GSGB16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 10 |
|
$41.9000 / $52.3700 | Buy Now |