There are no models available for this part yet.
Overview of GSHS-4635-1IN by Dunbar Associates
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JA4635-AL | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
87024-635LF | Amphenol Communications Solutions | Rib-Cage® Board-To-Board, Surface Mount PCB Receptacle, 70 Positions, Locator Mounting style. | |
68046-350 | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double Row, 100 position, 2.54mm (0.100in) Pitch. |
Price & Stock for GSHS-4635-1IN by Dunbar Associates
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 35 |
|
RFQ |