Part Details for GSL2000 by Eaton Bussmann
Overview of GSL2000 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSL2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61W9484
|
Newark | Trip Indicator 1300Vac/825V Dc 121 X 6Mm |Eaton Bussmann GSL2000 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$199.3500 / $242.7500 | Buy Now |
DISTI #
GSL2000-ND
|
DigiKey | TRIP INDICATOR 1300VAC/825V DC 1 Min Qty: 12 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$210.7717 | Buy Now |
DISTI #
000000000003884459
|
Sager | Fixed Terminal Blocks TRIP INDICATOR 1300VAC/825V DC 121 x 6mm Min Qty: 12 | 0 |
|
$169.5100 | Buy Now |